Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05M6463
Product RangeSB175 Series
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 25+ | $10.540 |
| 50+ | $9.100 |
| 100+ | $8.810 |
| 250+ | $8.490 |
| 500+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No949-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05M6463
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithSB175 Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SB®175 connector plastic housing using stainless steel springs to hold low resistance contacts
- Genderless design (flip one 180 degrees and they will mate to each other)
- Wires size range from #10 (5.3mm²) to 1/0 (50mm²)
- UL rated for hot plugging up to 100A
- Chemical resistant housing
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
SB175 Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 949-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
