Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 981G1Copy |
| Newark Part No. | 63M4966 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 5+ | $14.190 |
| 10+ | $10.870 |
| 25+ | $9.360 |
| 50+ | $8.880 |
| 100+ | $8.160 |
| 250+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 981G1Copy |
| Newark Part No. | 63M4966 |
| Technical Datasheet | |
| Accessory Type | Clamp |
| For Use With | SB 120 Series Housings |
| No. of Positions | 2Positions |
| Strain Relief Material | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Metal cable clamp securely hold cables to prevent accidental strain from dislodging wire or contacts
- Cable clamp recommended for solder terminated wires
- Bolt on for discrete conductor
- For use with SB®120 connector housing
Technical Specifications
| Accessory Type | Clamp |
|---|---|
| No. of Positions | 2Positions |
| Product Range | - |
| For Use With | SB 120 Series Housings |
|---|---|
| Strain Relief Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
