Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-150-350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AK6523
Product RangeSBS X-75A Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.760 |
| 50+ | $1.710 |
| 100+ | $1.640 |
| 250+ | $1.560 |
| 500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoJ-150-350Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AK6523
Product RangeSBS X-75A Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min8.89mm
Cable Diameter Max9.65mm
Grommet MaterialSilicone
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeSBS X-75A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9.65mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
8.89mm
Grommet Material
Silicone
Panel Thickness Max
-
Product Range
SBS X-75A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
