Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoPM16S2024S32Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79M4677
Product RangeSBS Series
Your Part Number
746 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.740 |
| 50+ | $1.600 |
| 100+ | $1.530 |
| 250+ | $1.470 |
| 500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoPM16S2024S32Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79M4677
Product RangeSBS Series
Technical Datasheet
Product RangeSBS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS Series
Contact Termination Type
Crimp
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Anderson SBS 75X Series Auxiliary Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
