Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS75GBLK-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19X7445
Product RangeSBS75 Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBS75GBLK-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.19X7445
Product RangeSBS75 Series
Technical Datasheet
Product RangeSBS75 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SBS75 Series Power Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS75 Series
No. of Positions
2Positions
For Use With
Anderson SBS75 Series Power Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
