Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBSX75A-PLUG-KIT-GRACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK6539
Product RangeSBS X-75A Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
| 5+ | $26.530 |
| 10+ | $24.640 |
| 25+ | $23.300 |
| 50+ | $22.350 |
| 100+ | $21.440 |
| 250+ | $20.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part NoSBSX75A-PLUG-KIT-GRACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.74AK6539
Product RangeSBS X-75A Series
Technical Datasheet
Product RangeSBS X-75A Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAnderson Powerpole SBS X-75A Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBS X-75A Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
Anderson Powerpole SBS X-75A Series Contacts
Locking Type
Latch
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
