Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1000-0021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH4112
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $15.900 |
| 10+ | $14.870 |
| 25+ | $13.890 |
| 50+ | $12.820 |
| 100+ | $12.110 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH4112
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
Input Voltage12 V, 24 V
Charging Port Amps1 A, 3 A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A, USB Type C
Charging Port Amps
1 A, 3 A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
