Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1000-0031Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4725
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.590 |
| 5+ | $23.280 |
| 10+ | $21.760 |
| 25+ | $20.290 |
| 50+ | $18.710 |
| 100+ | $17.640 |
| 250+ | $16.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1000-0031Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4725
Technical Datasheet
No. of Charging Ports1 Port
USB Connector TypeUSB Type A
Input Voltage12 V, 24 V
Charging Port Amps1 A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Charging Ports
1 Port
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A
Charging Port Amps
1 A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
