Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0016-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6728
Product RangeALCT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $76.650 |
| 5+ | $72.510 |
| 10+ | $70.400 |
| 25+ | $67.210 |
| 50+ | $62.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0016-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59Y6728
Product RangeALCT Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage6VDC, 12VDC, 24VDC
Charge Current2A
No. of Cells Charged-
Battery Size Code-
Supply Voltage230VAC
Product RangeALCT Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
6VDC, 12VDC, 24VDC
No. of Cells Charged
-
Supply Voltage
230VAC
Plug Type
EU, UK
Battery Technologies Supported
Lead Acid
Charge Current
2A
Battery Size Code
-
Product Range
ALCT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1001-0016-UK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
