Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9568
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
| 5+ | $29.780 |
| 10+ | $28.530 |
| 25+ | $27.120 |
| 50+ | $25.360 |
| 100+ | $23.950 |
| 250+ | $21.840 |
| 5000+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
AAA, AA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Technologies Supported
Li-Ion, NiMH
Supply Voltage
5V
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
