Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0094-44-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4732
Product RangeComfort Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.190 |
| 5+ | $60.920 |
| 10+ | $58.400 |
| 25+ | $55.550 |
| 50+ | $51.990 |
| 100+ | $49.140 |
Price for:Each
Minimum: 1
Multiple: 1
$65.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0094-44-03Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4732
Product RangeComfort Plus Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Battery Size CodeAAA, AA, PP3
Supply Voltage240VAC
Product RangeComfort Plus Series
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
AAA, AA, PP3
Product Range
Comfort Plus Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiMH
Supply Voltage
240VAC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
