Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 5+ | $16.990 |
| 10+ | $16.660 |
| 25+ | $16.320 |
| 50+ | $15.520 |
| 100+ | $14.090 |
| 250+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Battery Charger Type
USB
Output Voltage
5VDC
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
EU
Battery Technologies Supported
-
Charge Current
2.4A
Battery Size Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
