Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4735
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 5+ | $29.670 |
| 10+ | $28.410 |
| 25+ | $26.990 |
| 50+ | $25.210 |
| 100+ | $23.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4735
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Output Voltage5VDC
Charge Current6A
No. of Cells Charged-
Battery Size Code-
Supply Voltage240VAC
Product Range-
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Charger Type
USB
Output Voltage
5VDC
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
EU
Battery Technologies Supported
-
Charge Current
6A
Battery Size Code
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
