Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7262
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.190 |
| 5+ | $63.520 |
| 10+ | $61.650 |
| 25+ | $58.820 |
| 50+ | $54.930 |
| 100+ | $51.160 |
| 250+ | $47.770 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0122Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7262
Technical Datasheet
Battery Charger TypePlug In / USB
Battery Technologies SupportedLiFePO4, Li-Ion, NiMH
Output Voltage1.48VDC, 3.2VDC, 3.6VDC
Charge Current2A
No. of Cells Charged1 to 4 Cells
Battery Size CodeAAA, AA
Supply Voltage5VDC
Product Range-
Plug TypeUSB
SVHCLead (25-Jun-2025)
Technical Specifications
Battery Charger Type
Plug In / USB
Output Voltage
1.48VDC, 3.2VDC, 3.6VDC
No. of Cells Charged
1 to 4 Cells
Supply Voltage
5VDC
Plug Type
USB
Battery Technologies Supported
LiFePO4, Li-Ion, NiMH
Charge Current
2A
Battery Size Code
AAA, AA
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
