Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No10950121.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M9970
Your Part Number
30 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $5.030 |
| 25+ | $4.710 |
| 50+ | $4.350 |
| 100+ | $4.080 |
| 250+ | $3.750 |
| 500+ | $3.390 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No10950121.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M9970
Technical Datasheet
Convert FromEuro Cord
Convert ToAustralian Plug
Current Rating2.5A
Fuse Current2.5A
Connector Colour-
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Euro Cord
Current Rating
2.5A
Connector Colour
-
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Convert To
Australian Plug
Fuse Current
2.5A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
