Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No10950127Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M9971
Your Part Number
61 In Stock
61 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $5.030 |
| 25+ | $4.710 |
| 50+ | $4.350 |
| 100+ | $4.080 |
| 250+ | $3.750 |
| 500+ | $3.390 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No10950127Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M9971
Technical Datasheet
Convert FromEuro
Convert ToUS
Current Rating10A
Fuse Current-
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
Euro
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Convert To
US
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
