Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1201-0023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ2922
Product RangeAPS 1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.060 |
| 5+ | $31.750 |
| 10+ | $30.410 |
| 25+ | $28.870 |
| 50+ | $26.960 |
| 100+ | $25.430 |
| 250+ | $23.140 |
| 5000+ | $22.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1201-0023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AJ2922
Product RangeAPS 1000 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 13VDC
Output Current - Output 11A
Output Voltage - Output 24.5VDC
Output Current - Output 21A
Output ConnectorVarious
Output Voltage - Output 35VDC
Output Current - Output 31A
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Product RangeAPS 1000 Series
Plug TypeEU
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 3
5VDC
Power Supply Output Type
Adjustable
Product Range
APS 1000 Series
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
3VDC
Output Voltage - Output 2
4.5VDC
Output Connector
Various
Output Current - Output 3
1A
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
