Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.520 |
| 5+ | $56.470 |
| 10+ | $55.020 |
| 25+ | $54.060 |
| 50+ | $51.790 |
| 100+ | $47.230 |
| 250+ | $43.020 |
Price for:Each
Minimum: 1
Multiple: 1
$61.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0162Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45AC9758
Product RangeM900P
Technical Datasheet
Flashlight TypeLED Torch
Light SourceLED
Lumen Output930lm
Beam Effective Distance240m
Power SourceAA/LR6 Batteries x 4
Flashlight Body MaterialPlastic
Product RangeM900P
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
LED Torch
Lumen Output
930lm
Power Source
AA/LR6 Batteries x 4
Product Range
M900P
Light Source
LED
Beam Effective Distance
240m
Flashlight Body Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

