Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0282Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.380 |
| 5+ | $49.960 |
| 10+ | $47.930 |
| 25+ | $45.640 |
| 50+ | $42.790 |
| 100+ | $40.500 |
| 250+ | $37.090 |
Price for:Each
Minimum: 1
Multiple: 1
$53.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0282Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2699
Technical Datasheet
Light SourceLED
Power Rating30W
CCT5000K
Total Light Output2400lm
Equivalent Wattage-
IP / NEMA RatingIP54
Length230.9mm
Depth202.2mm
Width35.7mm
Energy RatingA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
230.9mm
Width
35.7mm
Product Range
-
Power Rating
30W
Total Light Output
2400lm
IP / NEMA Rating
IP54
Depth
202.2mm
Energy Rating
A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
