Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1600-0430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6117
Product RangeDaily Use Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.310 |
| 5+ | $30.230 |
| 10+ | $29.010 |
| 25+ | $27.630 |
| 50+ | $25.900 |
| 100+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$32.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1600-0430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK6117
Product RangeDaily Use Series
Technical Datasheet
Flashlight TypeHand Held
Light Source5W LED
Lumen Output315lm
Beam Effective Distance172m
Power SourceBaby C Alkaline Batteries x 2
Flashlight Body MaterialAluminium
Product RangeDaily Use Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
315lm
Power Source
Baby C Alkaline Batteries x 2
Product Range
Daily Use Series
Light Source
5W LED
Beam Effective Distance
172m
Flashlight Body Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
