Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5024063-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC4311
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.890 |
| 5+ | $25.480 |
| 10+ | $23.840 |
| 25+ | $22.260 |
| 50+ | $20.560 |
| 100+ | $19.410 |
| 250+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5024063-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC4311
Technical Datasheet
Input Voltage230VAC
Power Rating3kW
Current Rating13A
For Use WithHeater, Irons, Pumps, Washing Machines & Dryer
Preset Operating Time15min, 30min, 1h, 2h, 4h, 8h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage
230VAC
Current Rating
13A
Preset Operating Time
15min, 30min, 1h, 2h, 4h, 8h
SVHC
No SVHC (21-Jan-2025)
Power Rating
3kW
For Use With
Heater, Irons, Pumps, Washing Machines & Dryer
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
