Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5024083-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC4313
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $15.900 |
| 10+ | $14.870 |
| 25+ | $13.890 |
| 50+ | $12.820 |
| 100+ | $12.110 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Voltage
230VAC
Current Rating
13A
Preset Operating Time
-
SVHC
No SVHC (21-Jan-2025)
Power Rating
3kW
For Use With
Computers/ Workstations With Monitor, Printer & Scanner
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
