Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5311133-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31T8167
Product RangeAPS 2250L Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.870 |
| 5+ | $59.370 |
| 10+ | $57.800 |
| 25+ | $56.760 |
| 50+ | $54.280 |
| 100+ | $49.320 |
| 250+ | $44.730 |
Price for:Each
Minimum: 1
Multiple: 1
$64.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311133-UKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31T8167
Product RangeAPS 2250L Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 12.25A
Output Voltage - Output 26VDC
Output Current - Output 22.25A
Output ConnectorVarious
Output Voltage - Output 37.5VDC
Output Current - Output 32.25A
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Product RangeAPS 2250L Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.25A
Output Current - Output 2
2.25A
Output Voltage - Output 3
7.5VDC
Power Supply Output Type
Adjustable
Product Range
APS 2250L Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
6VDC
Output Connector
Various
Output Current - Output 3
2.25A
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
