Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5311143Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH2456
Product RangeAPS 2250H Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.020 |
| 5+ | $58.790 |
| 10+ | $56.300 |
| 25+ | $53.470 |
| 50+ | $49.960 |
| 100+ | $47.140 |
Price for:Each
Minimum: 1
Multiple: 1
$63.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5311143Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH2456
Product RangeAPS 2250H Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max27W
Output Voltage - Output 112VDC
Output Current - Output 12.25A
Output Voltage - Output 215VDC
Output Current - Output 21.8A
Output ConnectorVarious
Output Voltage - Output 318VDC
Output Current - Output 31.5A
Power Supply Output TypeAdjustable
Input Voltage VAC90V AC to 264V AC
Product RangeAPS 2250H Series
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
27W
Output Current - Output 1
2.25A
Output Current - Output 2
1.8A
Output Voltage - Output 3
18VDC
Power Supply Output Type
Adjustable
Product Range
APS 2250H Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
15VDC
Output Connector
Various
Output Current - Output 3
1.5A
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
