Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1001-0017-UKCopy
Newark Part No.59Y6729
Product RangeALCT Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.400 |
| 5+ | $89.010 |
| 10+ | $87.790 |
| 25+ | $85.790 |
| 50+ | $81.790 |
| 100+ | $74.460 |
| 250+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$97.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0017-UKCopy
Newark Part No.59Y6729
Product RangeALCT Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage6VDC, 12VDC, 24VDC
Charge Current4A
No. of Cells Charged-
Battery Size Code-
Supply Voltage230VAC
Product RangeALCT Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
6VDC, 12VDC, 24VDC
No. of Cells Charged
-
Supply Voltage
230VAC
Plug Type
EU, UK
Battery Technologies Supported
Lead Acid
Charge Current
4A
Battery Size Code
-
Product Range
ALCT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
