Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANTEX
Manufacturer Part No1107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26M5677
Your Part Number
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 5+ | $7.980 |
| 10+ | $7.590 |
| 25+ | $7.050 |
| 50+ | $6.540 |
| 100+ | $6.070 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Replacement bits are for use exclusively on ANTEX CS, TCS, TC50, SD50, XSTC, A245, A545, A718 soldering irons.
- Tip dia. 0.12mm
- Unplated Mallory
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.1mm
For Use With
CS, TCS, TC50, SD50, XSTC, A245, A545, A718 Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
