Print Page
ABC3313-A
Communicator, Anybus, EtherNet/IP Scanner to PROFINET IO Device, 10/100Mbps, RJ45x5, DIN Rail Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANYBUS
Manufacturer Part NoABC3313-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM2833
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,306.980 |
| 5+ | $1,280.840 |
| 10+ | $1,254.700 |
| 25+ | $1,228.560 |
| 50+ | $1,202.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,306.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANYBUS
Manufacturer Part NoABC3313-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM2833
Technical Datasheet
No. of Ethernet Ports5Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 5
Gateway Server MountingDIN Rail
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
5Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
-
Port Types
RJ45 x 5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate