Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | APCRBC140Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49Y0652 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,740.500 |
| 5+ | $1,522.940 |
| 10+ | $1,261.870 |
| 25+ | $1,131.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,740.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | APCRBC140Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49Y0652 |
| Technical Datasheet | |
| For Use With | APC SRT5K/SRT6K/SRT5KXLJ Smart-UPS Models |
| Accessory Type | Battery Cartridge |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
APCRBC140 is a replacement battery cartridge (RBC) that is tested and certified for 100% compatibility with the specific APC UPS. This lead-acid RBC has a lifetime of three to five years, which offers reliable support and extends the useful life of your UPS.
- Leak-proof sealed lead-acid battery
- Fully assembled and ready for use
- Lead-acid battery type, 192V battery voltage
- Black color
- 4.803inch height, 7.755inch width, 23.50inch depth
- 0 to 40°C ambient air temperature for operation
- Supports APC-authorized recycling for earth-friendly disposal
Technical Specifications
| For Use With | APC SRT5K/SRT6K/SRT5KXLJ Smart-UPS Models |
|---|---|
| Product Range | - |
| Accessory Type | Battery Cartridge |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
