Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | RBC2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49H9841 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $104.680 |
| 5+ | $102.110 |
| 10+ | $98.400 |
| 25+ | $91.960 |
| 50+ | $89.380 |
| 100+ | $87.170 |
Price for:Each
Minimum: 1
Multiple: 1
$104.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | RBC2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49H9841 |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lead Acid |
| Battery Capacity | - |
| External Diameter | - |
| Battery Size Code | - |
| External Height | 94mm |
| Battery Terminals | Quick Connect |
| Pack Quantity | 1 |
| External Width | 64mm |
| External Depth | 151mm |
| Battery Type / Size | - |
| Weight | 2.5kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The RBC2 is a 12V Rechargeable Battery Cartridge features a lead acid technology with quick-connect terminals. Designed by APC by Schneider electric exclusively for UPS's for complete compatibility with the intelligent battery management system. RBCs are safe, reliable and contain a minimum number of connections saving valuable time. Because APC RBCs are hot-swappable, no network downtime is required in order to install them.
- Black color
- Sealed
- Maintenance-free
- Suspended electrolyte
- Leak-proof
- Insures that almost 100% of the old battery is recycled, protecting the environment
- 3 to 5-year Expected life
- 0 to 40°C Operating temperature range
Applications
Power Management
Contents
All required connectors, Battery recycling guide, Installation guide, Reusable packaging.
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | - |
| Battery Size Code | - |
| Battery Terminals | Quick Connect |
| External Width | 64mm |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| External Diameter | - |
| External Height | 94mm |
| Pack Quantity | 1 |
| External Depth | 151mm |
| Weight | 2.5kg |
| Battery NEDA Code | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
