
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,317.990 |
| 5+ | $1,153.250 |
| 10+ | $955.540 |
| 25+ | $856.700 |
| 50+ | $790.800 |
Product Information
Product Overview
SMT1000C is a SmartConnect Port+SmartSlot, Smart-UPS. It is designed for IT professionals or network administrators to maintain business uptime and continuity. The 1000VA line interactive tower UPS provides pure sine wave power to support critical electronics during power disruptions. It comes with NEMA 5-15P input and 8x NEMA 5-15R outlets. It offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics and proactive email notifications with recommended actions. It has a SmartSlot for optional network management card that enables graceful shutdown of physical servers, virtual machines and HCI clusters via PowerChute network shutdown. It can connect to EcoStruxure IT or third-party centralized management platforms. It provides surge protection against lightning strikes, power sags, brownouts and surges. It is compatible with a dedicated user-replaceable battery, and APC replacement battery cartridge helps restore UPS performance to the original specifications.
- Main input/output voltage is 120V, rated power is 700W
- Black color, front mount
- 50/60Hz +/- 3Hz auto-sensing frequency
- Transfer time is 6ms typical
- CULus certification
- Ambient air temperature for operation range 0 to 40°C
- 3 years repair or replace (excluding battery) and 2 years for battery
- Size is 8.62inch height x 6.73inch width x 17.28inch depth
Technical Specifications
-
1kVA / 700W
120V
Smart-UPS Series
6.7"
To Be Advised
8Outlets
144V
6min
17.3"
8.5"
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
