SMT1500RM2UC
Uninterruptible Power Supply (UPS), 6 Outlets, 1.5kVA / 1kW, 144 V, 120 V, 7 min, Smart-UPS Series

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT1500RM2UCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43AC9491 |
| Product Range | Smart-UPS Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,500.910 |
| 5+ | $2,188.300 |
| 10+ | $1,813.160 |
| 25+ | $1,625.590 |
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT1500RM2UCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 43AC9491 |
| Product Range | Smart-UPS Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 6Outlets |
| Capacity (VA / W) | 1.5kVA / 1kW |
| Input Voltage AC Max | 144V |
| Output Voltage | 120V |
| Backup Time - Full Load | 7min |
| Product Range | Smart-UPS Series |
| Length | 18" |
| Width | 17" |
| Height | 3.5" |
| SVHC | Lead (25-Jun-2025) |
Product Overview
SMT1500RM2UC is a line interactive, Smart-UPS. It is designed for IT professionals or network administrators to maintain business uptime and continuity. The 1500VA line interactive 2U rackmount UPS provides pure sine wave power to support critical electronics during power disruptions. It comes with NEMA 5-15P input and 6 NEMA 5-15R outlets. It offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics, and proactive email notifications with recommended actions. It offers cloud-based remote power monitoring, UPS firmware upgrades, remote diagnostics, and proactive email notifications with recommended actions. The UPS can connect to EcoStruxure IT or third-party centralized management platforms. It provides surge protection against lightning strikes, power sags, brownouts, and surges. It is compatible with a dedicated user-replaceable battery, and the APC replacement battery cartridge helps restore UPS performance to the original specifications.
- 1440VA maximum configurable power, rackmount 2U number of rack unit
- 120V main input voltage, NEMA 5-15P input connection type, 6 NEMA 5-15R output connection type
- 120V main output voltage, 8ft (2.44m) cable length
- 1 number of cable, lead-acid battery type
- Battery life range from 4 to 6 years
- Black color, front mounting location
- 50/60Hz +/- 3Hz auto-sensing network frequency
- Ambient air temperature for operation range from 0 to 40°C
- 3.39inch height, 17.01inch width, 18.78inch depth
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 1.5kVA / 1kW |
| Output Voltage | 120V |
| Product Range | Smart-UPS Series |
| Width | 17" |
| SVHC | Lead (25-Jun-2025) |
| No. of Outlets | 6Outlets |
|---|---|
| Input Voltage AC Max | 144V |
| Backup Time - Full Load | 7min |
| Length | 18" |
| Height | 3.5" |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
