
Product Information
Product Overview
The SMT2200 is a 10-outlet Smart Uninterruptible Power Supply (UPS) ideal for servers, point-of-sale, routers, switches, hubs and other network devices. Intelligent and efficient network power protection from entry level to scalable runtime. It provides temporary battery power when the utility power is out. Intuitive LCD interface provides clear and accurate information in multiple languages with the ability to configure the UPS locally with easy to use navigation keys. Pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. Single outlet group that may be controlled separately from the UPS for discrete reboot of hung devices, sequenced on/off and non-critical load shedding. Sequenced network shutdown and reboot customize network shutdown and reboot sequence of connected servers and UPSs.
- Energy meter provides actual kilowatt hours of usage for energy conscious users
- High online efficiency
- SmartSlot customize UPS capabilities with management cards
- Adjustable voltage sensitivity
- LED status indicators
- Disconnected battery notification warns when a battery is not available to provide backup power
- Resettable circuit breakers enables a quick recovery from overload events
- Battery failure notification
- Hot-swappable batteries
- Predictive failure notification
- Intelligent battery management
- Automatic restart of loads after UPS shutdown
Applications
Power Management, Communications & Networking
Contents
UPS, CD with software, Documentation CD, Smart UPS signalling RS-232 cable, USB cable.
Technical Specifications
-
2.2kVA / 1.98kW
120VAC
SMART-UPS Series
7.7"
To Be Advised
10Outlets
154V
7min
21.42"
17"
Legislation and Environmental
RoHS
Product Compliance Certificate
