Print Page
SMT2200RM2UC
Uninterruptible Power Supply (UPS), 8 Outlets, 1.92kVA / 1.92kW, 154 V, 120 V, Smart-UPS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT2200RM2UCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AC7608 |
| Product Range | Smart-UPS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,978.580 |
| 5+ | $3,481.250 |
| 10+ | $2,884.470 |
| 25+ | $2,586.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3,978.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT2200RM2UCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47AC7608 |
| Product Range | Smart-UPS Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 8Outlets |
| Capacity (VA / W) | 1.92kVA / 1.92kW |
| Input Voltage AC Max | 154V |
| Output Voltage | 120V |
| Backup Time - Full Load | - |
| Product Range | Smart-UPS Series |
| Length | 26.89" |
| Width | 18.9" |
| Height | 3.39" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 1.92kVA / 1.92kW |
| Output Voltage | 120V |
| Product Range | Smart-UPS Series |
| Width | 18.9" |
| SVHC | To Be Advised |
| No. of Outlets | 8Outlets |
|---|---|
| Input Voltage AC Max | 154V |
| Backup Time - Full Load | - |
| Length | 26.89" |
| Height | 3.39" |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
