Print Page
SMT750RM2UC
Uninterruptible Power Supply (UPS), 6 Outlets, 750VA / 500W, 144 V, 120 V, 6 min, Smart-UPS Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT750RM2UCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 33AC3168 |
| Product Range | Smart-UPS Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,550.420 |
| 5+ | $1,356.610 |
| 10+ | $1,124.050 |
| 25+ | $1,007.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,550.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APC |
|---|---|
| Manufacturer Part No | SMT750RM2UCCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 33AC3168 |
| Product Range | Smart-UPS Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| No. of Outlets | 6Outlets |
| Capacity (VA / W) | 750VA / 500W |
| Input Voltage AC Max | 144V |
| Output Voltage | 120V |
| Backup Time - Full Load | 6min |
| Product Range | Smart-UPS Series |
| Length | 16" |
| Width | 17" |
| Height | 3.5" |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Capacity (VA / W) | 750VA / 500W |
| Output Voltage | 120V |
| Product Range | Smart-UPS Series |
| Width | 17" |
| SVHC | To Be Advised |
| No. of Outlets | 6Outlets |
|---|---|
| Input Voltage AC Max | 144V |
| Backup Time - Full Load | 6min |
| Length | 16" |
| Height | 3.5" |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
