Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1212C6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C2637
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $11.350 |
| 50+ | $10.560 |
| 100+ | $9.700 |
| 250+ | $8.600 |
| 500+ | $7.770 |
| 1000+ | $7.350 |
Price for:Each
Minimum: 40
Multiple: 40
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1212C6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39C2637
Product Range1200 Series
Technical Datasheet
Panel Cutout Diameter12.2mm
Product Range1200 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NC
Contact Voltage DC Nom12V
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 1212C6 is a single-pole single-throw normally closed momentary Pushbutton Switch with solder lug/quick-connect terminals, silver-plated copper contact material, polyamide case and red polyamide plunger.
- Butt action contacts, double break
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Insulation resistance
- 10000 Cycles at full load electrical life
- -20 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
12.2mm
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
12V
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
1200 Series
Contact Configuration
SPST-NC
Switch Operation
Momentary
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 1212C6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
