Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No1223A2ULCSACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86C8133
Product Range1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 5+ | $12.820 |
| 10+ | $12.320 |
| 25+ | $11.810 |
| 50+ | $10.880 |
| 100+ | $10.460 |
| 250+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No1223A2ULCSACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86C8133
Product Range1200 Series
Technical Datasheet
Product Range1200 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom24V
Contact Current Max8A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max8A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
1200 Series
Panel Cutout Diameter
12.2mm
Switch Operation
Off-(On)
Contact Current Max
8A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
8A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
