Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No13445A9GX768Copy
Newark Part No.78M8351
Product Range13000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $87.720 |
| 50+ | $86.350 |
| 100+ | $83.880 |
Price for:Each
Minimum: 25
Multiple: 25
$2,193.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No13445A9GX768Copy
Newark Part No.78M8351
Product Range13000 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range13000 Series
Contact Voltage AC Nom125V
Panel Cutout Diameter12mm
Contact ConfigurationDPDT
Contact Current Max4A
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 13445A9GX768 is a professional quick-break momentary Pushbutton Switch with silver contacts. It is made of diallyl phthalate (DAP) case with nickel-plated brass actuator and housing.
- PC or panel mount
- Bushing Ø9mm
- UL and CECC approved
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Configuration
DPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
13000 Series
Panel Cutout Diameter
12mm
Contact Current Max
4A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
4A
Contact Current DC Max
4A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
