Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No15401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W8981
Product RangeUnimec Series
Your Part Number
735 In Stock
1,100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 5+ | $7.300 |
| 10+ | $7.000 |
| 25+ | $6.870 |
| 50+ | $6.720 |
| 100+ | $6.580 |
| 250+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No15401Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W8981
Product RangeUnimec Series
Technical Datasheet
Product RangeUnimec Series
Panel Cutout Diameter-
Contact Voltage AC Nom120V
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StylePlunger for Cap
Contact Current Max250mA
Actuator / Cap ColourBlack
Contact Current AC Max250mA
Contact Voltage VAC120V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Unimec Series
Contact Voltage AC Nom
120V
Switch Operation
Momentary
Contact Current Max
250mA
Contact Current AC Max
250mA
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
