
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.700 |
| 5+ | $25.190 |
| 10+ | $24.680 |
| 25+ | $24.160 |
| 50+ | $23.650 |
| 100+ | $23.130 |
| 250+ | $22.620 |
Product Information
Product Overview
The 100113 from Apem is a joytstick. This joystick is an ideal choice for single step switching applications where a compact robust joystick is required. This joystick is supplied with a comfortable knob and improved construction. The joystick is designed for sub panel mounting via the use of the 4 x M2.5 screws supplied. The Joystick is supplied with the industry standard V4 microswitches, configured with changeover contacts carrying a nominal 10A/250V AV rating. All switches have gold flashed contacts to ensure reliable switching at very low current levels.
- SPDT configuration
- Nominal current is 6A
- Maximum voltage is 250VAC
- 4 switches
- Mechanical life of 5 million operations
- Lever travel 24°
- IP67 protection
- Temperature range from -20°C to 50°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
2
250V
-
Solder
Knob
1000 Series
5A
-
4 Position
± 12°
12°
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 1V15F1171
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
