Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3140RAK6125Copy
Newark Part No.84R1055
Product Range3000 Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,459.000 |
| 10+ | $2,988.200 |
| 25+ | $2,875.800 |
| 50+ | $2,753.600 |
| 100+ | $2,532.600 |
| 250+ | $2,227.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3,459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3140RAK6125Copy
Newark Part No.84R1055
Product Range3000 Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Center Voltage2V
No. of Switch Positions-
Supply Current13mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StylePush Button
Lever Travel36°
Rotation Electrical Angle-
Product Range3000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 3140RAK6125 is a premium Hall-effect Joystick with round lever, pushbutton handle and square bezel. The 3000 series is the very latest generation in high precision contactless joysticks. Long trouble-free life is assured with the latest hall effect technology, providing a range of analog signals. The 3000 series also delivers a radically improved mechanism construction that is specifically designed for increased robustness, strength and performance.
- EMC shielded
- Next generation metal mechanisms
- 10000000 cycles Life
- -25 to 70°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
No. of Axes
2
Center Voltage
2V
Supply Current
13mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
36°
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
