Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3140RQ0124Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R1057
Product Range3000 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $115.970 |
| 5+ | $109.380 |
| 10+ | $106.020 |
| 25+ | $100.940 |
| 50+ | $93.980 |
| 100+ | $87.190 |
| 250+ | $81.120 |
Price for:Each
Minimum: 1
Multiple: 1
$115.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3140RQ0124Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R1057
Product Range3000 Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Center Voltage2V
No. of Switch Positions-
Supply Current13mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleSkirted
Lever Travel36°
Rotation Electrical Angle-
Product Range3000 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Center Voltage
2V
Supply Current
13mA
Contact Voltage AC Max
-
Handle Style
Skirted
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
36°
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
