Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No3ETH9-12.0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y0420
Product RangeMultimec 3E Series
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $5.110 |
| 25+ | $4.790 |
| 50+ | $4.410 |
| 100+ | $4.210 |
| 250+ | $4.060 |
| 500+ | $3.910 |
| 1000+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No3ETH9-12.0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y0420
Product RangeMultimec 3E Series
Technical Datasheet
Product RangeMultimec 3E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Multimec 3E Series
Switch Mounting
Through Hole
Actuating Force
350gf
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
