Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5666ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76K0032
Product Range5000 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.770 |
| 5+ | $38.900 |
| 10+ | $37.200 |
| 25+ | $36.980 |
| 50+ | $36.750 |
| 100+ | $22.640 |
| 250+ | $21.120 |
| 5000+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$41.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5666ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76K0032
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Alternatives for 5666A
3 Products Found
Product Overview
The 5666A is a four-pole double-throw (4PDT) PCB Miniature Toggle Switch with solder lug terminals, 11.9mm threaded bushing, ON-ON function and standard lever. The 5000 series switch has silver contact, chrome plated brass actuator, nickel plated brass bushing and stainless steel housing.
- 10mΩ Initial contact resistance
- 1.25Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Agriculture, Communications & Networking
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
4PDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder Lug
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
