Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No5GSH9358222Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05W9180
Product RangeMultimec 5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.960 |
| 250+ | $9.610 |
| 500+ | $9.240 |
Price for:Each
Minimum: 100
Multiple: 100
$996.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5GSH9358222Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05W9180
Product RangeMultimec 5 Series
Technical Datasheet
Product RangeMultimec 5 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force350gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
Multimec 5 Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
