
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 5+ | $13.230 |
| 10+ | $12.970 |
| 25+ | $12.690 |
| 50+ | $12.420 |
| 100+ | $12.150 |
| 250+ | $11.890 |
Product Information
Alternatives for 635H/2
1 Product Found
Product Overview
The 635H/2 is a single-pole double-throw (SPDT) High Amperage Toggle Switch with metal lever, solder lug/quick-connect terminals and Momentary-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 26° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-(On)
Non Illuminated
Panel Mount
250V
25V
SPDT
600H Series
15A
Quick Connect, Solder
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
