Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No8632ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76K0177
Product Range8000 Series
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.900 |
| 5+ | $25.820 |
| 10+ | $23.990 |
| 25+ | $21.910 |
| 50+ | $18.830 |
| 100+ | $15.740 |
| 250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No8632ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76K0177
Product Range8000 Series
Technical Datasheet
Product Range8000 Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max4A
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 8000 series from Apem are momentary or alternate action pushbutton switches with bushing.
- Bushing Ø 6.35mm (1/4) and Ø 11.9mm (15/32)
- Momentary action with solder lugs
- Ratings up to 6A at 125VAC
- Button returns in upper position after actuation
- UL approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
8000 Series
Contact Configuration
SPDT
Contact Current Max
4A
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
6.5mm
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 8632A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
