Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoAC3561Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6330
Your Part Number
42 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 5+ | $20.920 |
| 10+ | $19.530 |
| 25+ | $18.180 |
| 50+ | $16.730 |
| 100+ | $15.750 |
| 250+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAC3561Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R6330
Technical Datasheet
Product Range-
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max100mA
Contact Voltage DC Nom30V
No. of Keys16
Panel Cutout Width95mm
Panel Cutout Height95mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
16
Panel Cutout Height
95mm
Keypad Array
4 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
95mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AC3561
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
