Print Page
984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 5+ | $29.440 |
| 10+ | $26.530 |
| 25+ | $23.640 |
| 50+ | $21.030 |
| 100+ | $18.850 |
| 250+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV091003C900Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25M7593
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC48V
IP RatingIP54
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV series Anti-vandal Pushbutton Switch features anti-jamming construction reduced travel to prevent insertion of foreign parts. It is a large range of security pushbutton switches including 4 product families available in anti-vandal pushbutton, security pushbutton with large actuator, other security pushbutton and snap-action security pushbutton switches.
- Attractive, robust and durable
- Irremovable
- Contact and mechanism protected against crushing
- Fire resistant
- Long life
- IP54 Protection rating for standard version
- IP65 Protection rating for sealed version
Applications
Industrial
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP54
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
19.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
IP54
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

