Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 20+ | $135.280 |
Price for:Each
Minimum: 20
Multiple: 20
$2,705.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV09C703D240ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75K6903
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max50mA
Contact Current AC Max-
Contact Voltage VAC-
Operating Force7N
Contact Current DC Max50mA
Contact Voltage DC Max24V
Contact Voltage VDC24V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV09C703D240E is a single-pole single-throw (SPST) non-illuminated momentary tactile security Pushbutton Switch with solder terminal, flat actuator and NO function. The AV series switch has gold plated dome contact, gold plated brass terminal and stainless steel actuator/bushing. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 19mm Bushing diameter
- Attractive, robust and durable
- Irremovable
- Fire resistant, long life
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current Max
50mA
Contact Voltage VAC
-
Contact Current DC Max
50mA
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Operating Force
7N
Contact Voltage DC Max
24V
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

