Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.820 |
| 5+ | $112.430 |
| 10+ | $107.230 |
| 25+ | $100.940 |
Price for:Each
Minimum: 1
Multiple: 1
$121.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoBD140A01BK0549Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.17X1675
Product RangeBD Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StylePaddle Thumbwheel
Lever Travel-
Rotation Electrical Angle25°
Product RangeBD Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Center Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Paddle Thumbwheel
Rotation Electrical Angle
25°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
-
Product Range
BD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

